XP0B30100L | ||
---|---|---|
DigiKey Part Number | XP0B30100LTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XP0B30100L | |
Description | TRANS NPN/PNP DARL 50V SMINI5 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary Darlington 50V 100mA 150MHz, 80MHz 150mW Surface Mount SMini5-G1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP Complementary Darlington | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 2mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 150MHz, 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SMini5-G1 | |
Base Product Number |