UNR9111G0L | ||
---|---|---|
DigiKey Part Number | UNR9111G0LTR-ND - Tape & Reel (TR) UNR9111G0LCT-ND - Cut Tape (CT) UNR9111G0LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UNR9111G0L | |
Description | TRANS PREBIAS PNP 50V SSMINI3 | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 125 mW Surface Mount SSMini3-F3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 80 MHz | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UNR911xG Series |
Featured Product | Wearables Technology Components |
HTML Datasheet | UNR911xG Series |
Product Drawings |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
DTA014EEBTL | Rohm Semiconductor | 1,249 | DTA014EEBTLCT-ND | ¥1.54000 | Upgrade |
PDTA114EM,315 | Nexperia USA Inc. | 6,341 | 1727-PDTA114EM315CT-ND | ¥2.36000 | Similar |
Attribute | Description |
---|---|
Other Names | UNR9111G0LTR UNR9111G0LCT UNR9111G0LDKR |
Standard Package | 3,000 |