PANSW1-KIT | ||
---|---|---|
DigiKey Part Number | PANSW1-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | PANSW1-KIT | |
Description | KIT TACT SWITCH 10 PARTS 10 EACH | |
Customer Reference | ||
Detailed Description | Switch Kit Tactile |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Tactile | |
Quantity | 100 Pieces (10 Values - 10 Each) | |
Current - Switching | 50mA, 20mA (DC) | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 15V, 12V | |
Actuator Type | Standard | |
Circuit | SPST-NO | |
Mounting Type | Assorted Surface Mount and Through Hole | |
Termination Style | Gull Wing; J Lead; PC Pin |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Part Number | Description | Quantity |
---|---|---|
EVQ-PLHA15 | SWITCH TACTILE SPST-NO 0.02A 15V | 10 |
EVQ-PUA02K | SWITCH TACTILE SPST-NO 0.05A 12V | 10 |
EVP-AA002K | SWITCH TACTILE SPST-NO 0.02A 15V | 10 |
EVQ-P1D05M | SWITCH TACTILE SPST-NO 0.05A 12V | 10 |
EVQ-P2202W | SWITCH TACTILE SPST-NO 0.02A 15V | 10 |
Attribute | Description |
---|---|
Other Names | Q4179708 |
Standard Package | 1 |