EYP-2MT098A | ||
---|---|---|
DigiKey Part Number | P10932-ND | |
Manufacturer | ||
Manufacturer Product Number | EYP-2MT098A | |
Description | TCO 50VDC 2A 98C (208F) STRAP | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 2 A 98°C (208°F) Strap | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fuse | |
Holding Temperature | 65°C (149°F) | |
Rated Functioning Temperature | 98°C (208°F) | |
Reset Temperature | - | |
Voltage Rating - DC | 50 | |
Current Rating (Amps) | 2 A | |
Approval Agency | UL | |
Maximum Temperature Limit | 150°C (302°F) | |
Package / Case | Strap | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EYP Series N,F,E,H,MT |
PCN Obsolescence/ EOL | EYP Thermal Cut-off 30/May/2007 |
HTML Datasheet | EYP Series N,F,E,H,MT |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Attribute | Description |
---|---|
Other Names | EYP-2MT98A EYP2MT098A EYP2MT98A P10932 |
Standard Package | 100 |