EYP-05BE139 | ||
---|---|---|
DigiKey Part Number | P10910-ND | |
Manufacturer | ||
Manufacturer Product Number | EYP-05BE139 | |
Description | TCO 250VAC 500MA 139C (282F) AXL | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 500 mA 139°C (282°F) Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fuse | |
Holding Temperature | 120°C (248°F) | |
Rated Functioning Temperature | 139°C (282°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250 | |
Voltage Rating - DC | 50 | |
Current Rating (Amps) | 500 mA | |
Approval Agency | BEAB, CCC, CSA, PSE, UL, VDE | |
Maximum Temperature Limit | 200°C (392°F) | |
Package / Case | Axial | |
Base Product Number |