EYG-A121807M | ||
---|---|---|
DigiKey Part Number | P14474-ND | |
Manufacturer | ||
Manufacturer Product Number | EYG-A121807M | |
Description | THERM PAD 180MMX115MM W/ADH GRAY | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 180.00mm x 115.00mm Rectangular Adhesive - One Side | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | In-Plane Heat Transfer | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 180.00mm x 115.00mm | |
Thickness | 0.0028" (0.070mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Acrylic Tape | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1000W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Thermal Management Solutions Catalog |
Product Training Modules | |
Video File | Panasonic Pyrolitic Graphite Sheets - Another Geek Moment |
Environmental Information | RoHS EYGA/EYGS/EYGE0912, EYGA/EYGS1218, EYGS1823 Series |
Featured Product | |
PCN Obsolescence/ EOL | Mult Devs 10/Oct/2022 |
PCN Part Status Change | Mult Devs NRND 21/Jun/2021 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3801.90.0000 |
Attribute | Description |
---|---|
Other Names | P14474 EYGA121807M |
Standard Package | 10 |