EXB-V4V393JV | ||
---|---|---|
DigiKey Part Number | Y2393TR-ND - Tape & Reel (TR) Y2393CT-ND - Cut Tape (CT) Y2393DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EXB-V4V393JV | |
Description | RES ARRAY 2 RES 39K OHM 0606 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 39k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | EXB-V4V393JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥2.28400 | ¥22.84 |
25 | ¥1.74960 | ¥43.74 |
50 | ¥1.26820 | ¥63.41 |
100 | ¥0.89180 | ¥89.18 |
250 | ¥0.72128 | ¥180.32 |
500 | ¥0.56828 | ¥284.14 |
1,000 | ¥0.39340 | ¥393.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.32783 | ¥1,639.15 |
10,000 | ¥0.30598 | ¥3,059.80 |
25,000 | ¥0.29068 | ¥7,267.00 |
50,000 | ¥0.28478 | ¥14,239.00 |
125,000 | ¥0.27866 | ¥34,832.50 |