EXB-34V271JV | ||
---|---|---|
DigiKey Part Number | Y8271TR-ND - Tape & Reel (TR) Y8271CT-ND - Cut Tape (CT) Y8271DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EXB-34V271JV | |
Description | RES ARRAY 2 RES 270 OHM 0606 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 270 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex | |
Datasheet | Datasheet | |
EDA/CAD Models | EXB-34V271JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS EXB-1,2,3,N,S,V Series |
HTML Datasheet | |
EDA Models | EXB-34V271JV Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.40600 | ¥14.06 |
25 | ¥1.07960 | ¥26.99 |
50 | ¥0.78200 | ¥39.10 |
100 | ¥0.55040 | ¥55.04 |
250 | ¥0.44484 | ¥111.21 |
500 | ¥0.35054 | ¥175.27 |
1,000 | ¥0.24266 | ¥242.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.20221 | ¥1,011.05 |
10,000 | ¥0.18873 | ¥1,887.30 |
25,000 | ¥0.17930 | ¥4,482.50 |
50,000 | ¥0.17566 | ¥8,783.00 |
125,000 | ¥0.17188 | ¥21,485.00 |
Attribute | Description |
---|---|
Other Names | EXB34V271JV Y8271CT-NDR Y8271DKR-NDR Y8271TR-NDR Y8271DKR Y8271CT Y8271TR |
Standard Package | 5,000 |