EVL-HFKA05A54 | ||
---|---|---|
DigiKey Part Number | P4M1503-ND | |
Manufacturer | ||
Manufacturer Product Number | EVL-HFKA05A54 | |
Description | THUMBWHEEL POT 50K OHM 0.01W TOP | |
Customer Reference | ||
Detailed Description | 50 kOhms 0.01W Through Hole Thumbwheel Potentiometer Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 50 kOhms | |
Power (Watts) | 0.01W | |
Tolerance | ±20% | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.630" Dia x 0.157" H (16.00mm x 4.00mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EVLH |
PCN Obsolescence/ EOL | EVL-H, EVQ-B, EVY-(A,B) Series 23/Oct/2009 |
HTML Datasheet | EVLH |
Product Drawings |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
3352E-1-503LF | Bourns Inc. | 80 | 3352E-503LF-ND | ¥28.53000 | Similar |
Attribute | Description |
---|---|
Other Names | EVLHFKA05A54 P4M1503 |
Standard Package | 1,000 |