ESE-58R61A | ||
---|---|---|
DigiKey Part Number | P122542TR-ND - Tape & Reel (TR) P122542CT-ND - Cut Tape (CT) P122542DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESE-58R61A | |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ESE-58R61A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.061" (1.55mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ESE-58 Series Datasheet |
CAD Models | ESE-58R61A Models |
PCN Packaging | |
HTML Datasheet | ESE-58 Series Datasheet |
EDA Models | ESE-58R61A Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.7000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥6.52800 | ¥65.28 |
25 | ¥6.10360 | ¥152.59 |
100 | ¥5.30040 | ¥530.04 |
250 | ¥4.82304 | ¥1,205.76 |
500 | ¥4.47134 | ¥2,235.67 |
1,000 | ¥4.14479 | ¥4,144.79 |
2,500 | ¥3.76799 | ¥9,419.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.37612 | ¥16,880.60 |
10,000 | ¥3.14166 | ¥31,416.60 |
Attribute | Description |
---|---|
Other Names | ESE58R61A P122542TR P122542CT P122542DKR ESE-58R61A-ND |
Standard Package | 5,000 |