ERT-J1VS104HA | ||
---|---|---|
DigiKey Part Number | P12018TR-ND - Tape & Reel (TR) P12018CT-ND - Cut Tape (CT) P12018DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERT-J1VS104HA | |
Description | THERM NTC 100KOHM 4330K 0603 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4330K | |
B25/75 | - | |
B25/85 | 4390K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | LED Lighting Components |
Video File | Wearable Components Solutions Basics of NTC and PTC Thermistors - Another Teaching Moment |
Environmental Information | RoHS ERTJ Series |
Featured Product | Wearables Technology Components |
HTML Datasheet | |
Product Drawings | ERTJ Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥1.08100 | ¥10.81 |
25 | ¥0.95280 | ¥23.82 |
50 | ¥0.89260 | ¥44.63 |
100 | ¥0.76090 | ¥76.09 |
500 | ¥0.62938 | ¥314.69 |
1,000 | ¥0.52695 | ¥526.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49764 | ¥1,990.56 |
8,000 | ¥0.43910 | ¥3,512.80 |
12,000 | ¥0.42446 | ¥5,093.52 |
20,000 | ¥0.41714 | ¥8,342.80 |
28,000 | ¥0.40982 | ¥11,474.96 |
Attribute | Description |
---|---|
Other Names | P12018CT-NDR ERTJ1VS104HA P12018TR P12018CT Q3390450 P12018DKR P12018TR-NDR |
Standard Package | 4,000 |