ERJ-6ENF1184V | ||
---|---|---|
DigiKey Part Number | P1.18BTTR-ND - Tape & Reel (TR) P1.18BTCT-ND - Cut Tape (CT) P1.18BTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-6ENF1184V | |
Description | RES SMD 1.18M OHM 1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1.18 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-6ENF1184V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS ERJ Series |
PCN Assembly/Origin | ERJ series label chg 14/MAY/2020 |
HTML Datasheet | |
EDA Models | ERJ-6ENF1184V Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.43100 | ¥4.31 |
50 | ¥0.27960 | ¥13.98 |
100 | ¥0.23740 | ¥23.74 |
500 | ¥0.16730 | ¥83.65 |
1,000 | ¥0.14568 | ¥145.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.10952 | ¥547.60 |
10,000 | ¥0.09797 | ¥979.70 |
25,000 | ¥0.08591 | ¥2,147.75 |
35,000 | ¥0.08390 | ¥2,936.50 |
50,000 | ¥0.07888 | ¥3,944.00 |
125,000 | ¥0.07235 | ¥9,043.75 |
Attribute | Description |
---|---|
Other Names | 2266-ERJ-6ENF1184V ERJ6ENF1184V P1.18BTTR P1.18BTDKR P1.18BTCT |
Standard Package | 5,000 |