ERA-V15J392V

DigiKey Part Number
P3.9KCFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-V15J392V
Description
RES TEMP SENS 3.9K OHM 5% 1/16W
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ERA-V15J392V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
3.9 kOhms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Temperature Coefficient
1500ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number