ERA-V15J182V | ||
---|---|---|
DigiKey Part Number | P1.8KCFTR-ND - Tape & Reel (TR) P1.8KCFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ERA-V15J182V | |
Description | RES TEMP SENS 1.8K OHM 5% 1/16W | |
Customer Reference | ||
Detailed Description | 1.8 kOhms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ERA-V15J182V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 1.8 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 0.063W, 1/16W | |
Temperature Coefficient | 1500ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.33300 | ¥23.33 |
25 | ¥1.93480 | ¥48.37 |
50 | ¥1.67800 | ¥83.90 |
100 | ¥1.45040 | ¥145.04 |
250 | ¥1.19380 | ¥298.45 |
500 | ¥1.03266 | ¥516.33 |
1,000 | ¥0.90648 | ¥906.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.95948 | ¥4,797.40 |