ERA-S33J470V | ||
---|---|---|
DigiKey Part Number | P47CDTR-ND - Tape & Reel (TR) P47CDCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ERA-S33J470V | |
Description | RES TEMP SENS 47 OHM 5% 1/10W | |
Customer Reference | ||
Detailed Description | 47 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.1W, 1/10W | |
Temperature Coefficient | 3300ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERA-W,V,S Series |
Environmental Information | RoHS Cert ERA Series |
PCN Obsolescence/ EOL | ERA-W, V, S Series 01/Jun/2017 |
HTML Datasheet | ERA-W,V,S Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.33300 | ¥23.33 |
25 | ¥1.93480 | ¥48.37 |
50 | ¥1.67800 | ¥83.90 |
100 | ¥1.45030 | ¥145.03 |
250 | ¥1.19372 | ¥298.43 |
500 | ¥1.03260 | ¥516.30 |
1,000 | ¥0.90643 | ¥906.43 |
Attribute | Description |
---|---|
Other Names | P47CDCT P47CDDKR-NDR P47CDCT-NDR P47CDTR ERAS33J470V P47CDDKR P47CDTR-NDR |
Standard Package | 5,000 |