ERA-S27J331V | ||
---|---|---|
DigiKey Part Number | P330CCTR-ND - Tape & Reel (TR) P330CCCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ERA-S27J331V | |
Description | RES TEMP SENS 330 OHM 5% 1/10W | |
Customer Reference | ||
Detailed Description | 330 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ERA-S27J331V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 330 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.1W, 1/10W | |
Temperature Coefficient | 2700ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥1.97080 | ¥49.27 |
50 | ¥1.78700 | ¥89.35 |
100 | ¥1.61870 | ¥161.87 |
250 | ¥1.42824 | ¥357.06 |
500 | ¥1.30370 | ¥651.85 |
1,000 | ¥1.18655 | ¥1,186.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.95948 | ¥4,797.40 |