ERA-S15J681V | ||
---|---|---|
DigiKey Part Number | P680CBTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ERA-S15J681V | |
Description | RES TEMP SENS 680 OHM 5% 1/10W | |
Customer Reference | ||
Detailed Description | 680 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ERA-S15J681V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 680 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.1W, 1/10W | |
Temperature Coefficient | 1500ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERA-W,V,S Series |
Environmental Information | RoHS Cert ERA Series |
PCN Obsolescence/ EOL | ERA-W, V, S Series 01/Jun/2017 |
HTML Datasheet | ERA-W,V,S Series |
EDA Models | ERA-S15J681V Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Attribute | Description |
---|---|
Other Names | ERAS15J681V P680CBCT-NDR P680CBDKR-NDR P680CBDKR P680CBTR P680CBTR-NDR P680CBCT |
Standard Package | 5,000 |