EFT-U16R5M01A | ||
---|---|---|
DigiKey Part Number | P6002-ND | |
Manufacturer | ||
Manufacturer Product Number | EFT-U16R5M01A | |
Description | TRANSFORMER PIEZO 6.5W 1:61 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
For Use With/Related Products | - | |
Mounting Type | - | |
Size / Dimension | 1.378" L x 0.390" W (35.00mm x 9.90mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Weight | - | |
Base Product Number |