EEF-HX1D560R | ||
---|---|---|
DigiKey Part Number | P122457TR-ND - Tape & Reel (TR) P122457CT-ND - Cut Tape (CT) P122457DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEF-HX1D560R | |
Description | CAP ALUM POLY 56UF 20% 20V SMD | |
Customer Reference | ||
Detailed Description | 56 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.43000 | ¥9.43 |
10 | ¥7.09700 | ¥70.97 |
50 | ¥6.47460 | ¥323.73 |
100 | ¥5.30390 | ¥530.39 |
500 | ¥4.38394 | ¥2,191.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.38403 | ¥15,344.10 |