ECP-U1C334MA5 | ||
---|---|---|
DigiKey Part Number | PCF1129TR-ND - Tape & Reel (TR) PCF1129CT-ND - Cut Tape (CT) PCF1129DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECP-U1C334MA5 | |
Description | CAP FILM 0.33UF 20% 16VDC 1206 | |
Customer Reference | ||
Detailed Description | 0.33 µF Film Capacitor 12V 16V Acrylic, Metallized - Stacked 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECP-U1C334MA5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 12V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECP-U1C334MA5 View All Specifications |
Other Related Documents | AC/DC Voltage Alternating Current Chart |
PCN Packaging | ECW-U, ECP-U Series 11/Apr/2013 |
PCN Part Status Change | ECPU(A) Series NRND 12/Sep/2023 |
EDA Models | ECP-U1C334MA5 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
10 | ¥4.47900 | ¥44.79 |
50 | ¥3.77040 | ¥188.52 |
100 | ¥3.06970 | ¥306.97 |
500 | ¥2.55816 | ¥1,279.08 |
1,000 | ¥2.15430 | ¥2,154.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01965 | ¥6,058.95 |
6,000 | ¥1.88500 | ¥11,310.00 |
9,000 | ¥1.81768 | ¥16,359.12 |
15,000 | ¥1.79075 | ¥26,861.25 |
30,000 | ¥1.75036 | ¥52,510.80 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
FCA1206C334M-H2 | Cornell Dubilier Knowles | 2,586 | 338-2775-1-ND | ¥10.57000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | ECPU1C334MA5 PCF1129CT-NDR PCF1129TR PCF1129CT PCF1129TR-NDR PCF1129DKR Q2351988A |
Standard Package | 3,000 |