ECJ-2YB1A564K | ||
---|---|---|
DigiKey Part Number | PCC1918TR-ND - Tape & Reel (TR) PCC1918CT-ND - Cut Tape (CT) PCC1918DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECJ-2YB1A564K | |
Description | CAP CER 0.56UF 10V X5R 0805 | |
Customer Reference | ||
Detailed Description | 0.56 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Video File | Panasonic MLCC Alternative Solutions | Digi-Key Daily |
PCN Obsolescence/ EOL | MLCC/Arrays 14/Aug/2009 |
HTML Datasheet | |
Product Drawings | ECJ Series_0805_1.25 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
0805ZC564KAT2A | KYOCERA AVX | 0 | 0805ZC564KAT2A-ND | ¥2.42826 | Direct |
0805ZC564JAT2A | KYOCERA AVX | 29,948 | 478-10843-1-ND | ¥7.15000 | Upgrade |
C0805C564K3RAC7800 | KEMET | 13,560 | 399-C0805C564K3RAC7800CT-ND | ¥5.12000 | Upgrade |
C0805C564K4RAC7800 | KEMET | 918 | 399-C0805C564K4RAC7800CT-ND | ¥5.69000 | Upgrade |
VJ0805Y564JXJRW1BC | Vishay Vitramon | 0 | VJ0805Y564JXJRW1BC-ND | ¥1.82340 | Upgrade |
Attribute | Description |
---|---|
Other Names | PCC1918TR-NDR PCC1918DKR ECJ2YB1A564K PCC1918TR PCC1918CT-NDR PCC1918CT |
Standard Package | 2,000 |