ECH-U1H332JX5 | ||
---|---|---|
DigiKey Part Number | PCF1334TR-ND - Tape & Reel (TR) PCF1334CT-ND - Cut Tape (CT) PCF1334DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECH-U1H332JX5 | |
Description | CAP FILM 3300PF 5% 50VDC 1206 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 3300 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECH-U1H332JX5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥2.64200 | ¥26.42 |
50 | ¥2.10080 | ¥105.04 |
100 | ¥1.73410 | ¥173.41 |
500 | ¥1.35492 | ¥677.46 |
1,000 | ¥1.15167 | ¥1,151.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08390 | ¥3,251.70 |
6,000 | ¥1.01615 | ¥6,096.90 |
9,000 | ¥0.94841 | ¥8,535.69 |
15,000 | ¥0.93147 | ¥13,972.05 |
30,000 | ¥0.91454 | ¥27,436.20 |
75,000 | ¥0.88067 | ¥66,050.25 |