ECH-U1H222GX5 | ||
---|---|---|
DigiKey Part Number | PCF1300TR-ND - Tape & Reel (TR) PCF1300CT-ND - Cut Tape (CT) PCF1300DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECH-U1H222GX5 | |
Description | CAP FILM 2200PF 2% 50VDC 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 2200 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECH-U1H222GX5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECH-U1H222GX5 View All Specifications |
Other Related Documents | AC/DC Voltage Alternating Current Chart |
EDA Models | ECH-U1H222GX5 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.39000 | ¥4.39 |
10 | ¥2.93500 | ¥29.35 |
50 | ¥2.33320 | ¥116.66 |
100 | ¥1.92670 | ¥192.67 |
500 | ¥1.50556 | ¥752.78 |
1,000 | ¥1.27965 | ¥1,279.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20443 | ¥3,613.29 |
6,000 | ¥1.12914 | ¥6,774.84 |
9,000 | ¥1.05386 | ¥9,484.74 |
15,000 | ¥1.03504 | ¥15,525.60 |
30,000 | ¥1.01623 | ¥30,486.90 |
75,000 | ¥0.97859 | ¥73,394.25 |
Attribute | Description |
---|---|
Other Names | PCF1300CT-NDR Q3124217P PCF1300DKR ECHU1H222GX5 PCF1300TR PCF1300CT PCF1300TR-NDR |
Standard Package | 3,000 |