RMB | USD

Obsolete item.
P Series ECHS
P Series ECHS
ECHS Series Side 1
ECHS Series Side 2

ECH-S1153JZ

Digi-Key Part Number
PS1153J-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECH-S1153JZ
Supplier
Description
CAP FILM 0.015UF 5% 100VDC RAD
Detailed Description
0.015µF Film Capacitor 100V Polyphenylene Sulfide (PPS) Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.472"" L x 0.197"" W (12.00mm x 5.00mm)
Height - Seated (Max)
0.370"" (9.40mm)
Termination
PC Pins
Lead Spacing
0.295"" (7.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Capacitance
0.015µF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Non-Stock

Additional Resources
AttributeDescription
Other Names
ECHS1153JZ
PS1153J
Standard Package100