RMB | USD

KA Series - 8 mm

ECE-A0GKA471I

Digi-Key Part Number
ECE-A0GKA471I-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECE-A0GKA471I
Supplier
Description
CAP ALUM 470UF 20% 4V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
470µF 4V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.098"" (2.50mm)
Size / Dimension
0.315"" Dia (8.00mm)
Height - Seated (Max)
0.315"" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
470µF
Voltage - Rated
4V
Ripple Current @ Low Frequency
140mA @ 120Hz
Ripple Current @ High Frequency
238mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Other NamesECEA0GKA471I
Standard Package2,000