DMR935E10R | ||
---|---|---|
DigiKey Part Number | DMR935E10RTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DMR935E10R | |
Description | TRANSISTOR PNP 20V SSMINI6-F3-B | |
Customer Reference | ||
Detailed Description | Transistor CCD Output Circuits PNP, N-Channel 20V 50mA Surface Mount SSMini6-F3-B | |
Datasheet | Datasheet | |
EDA/CAD Models | DMR935E10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | PNP, N-Channel | |
Applications | CCD Output Circuits | |
Voltage - Rated | 20V | |
Current Rating (Amps) | 50mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SSMini6-F3-B | |
Base Product Number |