DMG564010R | ||
---|---|---|
DigiKey Part Number | DMG564010RTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DMG564010R | |
Description | TRANS PREBIAS NPN/PNP SMINI6 | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B | |
EDA/CAD Models | DMG564010R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SMini6-F3-B | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Wearables Technology Components |
PCN Other | Transfer 23/Jul/2019 |
PCN Part Status Change | Mult Dev 23/Jul/2019 |
EDA Models | DMG564010R Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
UMD3NFHATR | Rohm Semiconductor | 12,577 | 846-UMD3NFHACT-ND | ¥3.82000 | Similar |
UMD3NTR | Rohm Semiconductor | 201,577 | UMD3NCT-ND | ¥3.25000 | Similar |
Attribute | Description |
---|---|
Other Names | DMG564010RCT DMG564010RDKR DMG564010RTR |
Standard Package | 3,000 |