HY1-4.5V | ||
---|---|---|
DigiKey Part Number | 255-4012-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HY1-4.5V | |
Description | RELAY TELECOM SPDT 1A 4.5V | |
Customer Reference | ||
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | HY1-4.5V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 60VDC - Max | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 5 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 135 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HY Series |
Other Related Documents | |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
PCN Obsolescence/ EOL | HY Series EOL 28/Feb/2024 |
PCN Packaging | Mult Dev Label Chgs 20/Sep/2019 |
PCN Part Status Change | Not recommended for new designs 04/JAN/2023 |
EDA Models | HY1-4.5V Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥32.98100 | ¥329.81 |
25 | ¥29.31560 | ¥732.89 |
50 | ¥27.85020 | ¥1,392.51 |
100 | ¥26.38400 | ¥2,638.40 |
Attribute | Description |
---|---|
Other Names | 255-4012-5 HY1-4.5V-ND HY145V |
Standard Package | 50 |