DE2A-L2-5V | ||
---|---|---|
DigiKey Part Number | 255-4030-5-ND | |
Manufacturer | ||
Manufacturer Product Number | DE2A-L2-5V | |
Description | RELAY GEN PURPOSE DPST 8A 5V | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 40 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.04000 | ¥142.04 |
20 | ¥126.22850 | ¥2,524.57 |
40 | ¥113.60500 | ¥4,544.20 |
100 | ¥107.29470 | ¥10,729.47 |
260 | ¥97.82723 | ¥25,435.08 |
500 | ¥91.51578 | ¥45,757.89 |
1,000 | ¥86.78215 | ¥86,782.15 |