AWAP03036 | ||
---|---|---|
DigiKey Part Number | AWAP03036-ND | |
Manufacturer | ||
Manufacturer Product Number | AWAP03036 | |
Description | SWITCH OPTICAL MU 1X2 850NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Multimode Bypass Switch MU/AdPC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | MU/AdPC | |
Type | Multimode Bypass Switch | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | How to Read Date Codes |
HTML Datasheet | WA_AWAP Brief |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18,920.84000 | ¥18,920.84 |
Attribute | Description |
---|---|
Standard Package | 1 |