AQY212FG2SX | ||
---|---|---|
DigiKey Part Number | 255-3866-2-ND - Tape & Reel (TR) 255-3866-1-ND - Cut Tape (CT) 255-3866-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AQY212FG2SX | |
Description | SSR RELAY SPST-NO 1.25A 0-60V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AQY212FG2S |
Other Related Documents | How to Read Date Codes |
Product Training Modules | PhotoMOS Relays |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Design Resources | PhotoMOS Schematic & Wiring Diagrams |
PCN Obsolescence/ EOL | Mult Devs 15/Feb/2023 |
PCN Design/Specification | Mult Devs Brand/Safety Marking 17/Nov/2021 |
PCN Part Status Change | Mult Series NRND 13/Dec/2022 |
Forum Discussions | Solid State Relay Parallel Outputs |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.23000 | ¥68.23 |
10 | ¥63.95300 | ¥639.53 |
25 | ¥56.84400 | ¥1,421.10 |
50 | ¥54.00140 | ¥2,700.07 |
100 | ¥51.15910 | ¥5,115.91 |
250 | ¥45.47508 | ¥11,368.77 |
500 | ¥42.63290 | ¥21,316.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.79070 | ¥39,790.70 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AQY212G2SX | Panasonic Electric Works | 6,631 | 255-6062-1-ND | ¥47.61000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 255-3866-6 255-3866-2 255-3866-1 AQY212FG2SX-ND |
Standard Package | 1,000 |