LR6XWA/3SB | ||
---|---|---|
DigiKey Part Number | 11-LR6XWA/3SB-ND | |
Manufacturer | ||
Manufacturer Product Number | LR6XWA/3SB | |
Description | BATTERY ALKALINE 1.5V AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.20200 | ¥42.02 |
420 | ¥3.36081 | ¥1,411.54 |
1,260 | ¥2.88827 | ¥3,639.22 |
5,040 | ¥2.79373 | ¥14,080.40 |