LR03XWA/4S | ||
---|---|---|
DigiKey Part Number | 11-LR03XWA/4S-ND | |
Manufacturer | ||
Manufacturer Product Number | LR03XWA/4S | |
Description | BATTERY ALKALINE 1.5V AAA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LR03XWA Datasheet |
MSDS Material Safety Datasheet | Alkaline Battery MSDS~ |
HTML Datasheet | LR03XWA Datasheet |
Forum Discussions | Panasonic Battery Packaging Suffix E.g. /2SB |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8506.10.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.14620 | ¥1,258.48 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AAA | Duracell Industrial Operations, Inc. | 5,089 | 3046-AAA-ND | ¥12.21000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | 11-LR03XWA/4S |
Standard Package | 400 |