K-KJ17MCC82A | ||
---|---|---|
DigiKey Part Number | 11-K-KJ17MCC82A-ND | |
Manufacturer | ||
Manufacturer Product Number | K-KJ17MCC82A | |
Description | BATTERY LITHIUM 1.5V 2AH AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | AA 1.5 V Lithium Battery Rechargeable (Secondary) 2Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥471.19917 | ¥5,654.39 |