BF-AF10B-P/A | ||
---|---|---|
DigiKey Part Number | P677-ND | |
Manufacturer | ||
Manufacturer Product Number | BF-AF10B-P/A | |
Description | NECK LIGHT LED CR2032 (2) | |
Customer Reference | ||
Detailed Description | Flashlight Neck Light Style LED CR2032 (Requires 2) 10.60" (269.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic - BSG | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Neck Light | |
Lamp Type | LED | |
Lamp Output | - | |
Features | Hands Free, Weatherproof | |
Battery Cell Size | CR2032 (Requires 2) | |
Length | 10.60" (269.2mm) | |
Material - Body | - | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8513.10.2000 |
Attribute | Description |
---|---|
Other Names | BFAF10BPA P677 |
Standard Package | 60 |