ZU-M1363S1

DigiKey Part Number
PCR221-ND
Manufacturer
Manufacturer Product Number
ZU-M1363S1
Description
CARD READER 3 TRACK SWIPE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic - ATG
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Reader Type
Magnetic - Swipe
Interface
CMOS
Card Read/Write Type and Tracks
Read Tracks 1, 2, 3
Card Reading Direction
Swipe (Single Direction)
Card Standard
ISO 1, ISO 2, ISO 3
Card Speed
10 ~ 120 cm/s
Supply Voltage
4.5V ~ 5.5V
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥494.90405¥98,980.81
Manufacturers Standard Package