PSR02-12S05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR02-24S12

DigiKey Part Number
4457-PSR02-24S12-ND
Manufacturer
Manufacturer Product Number
PSR02-24S12
Description
DC DC CONVERTER 12V 24W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 15V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
24 W
Applications
ITE (Commercial)
Features
Standby Output
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.93000¥83.93
5¥80.84200¥404.21
15¥78.78600¥1,181.79
30¥77.50700¥2,325.21
60¥76.24717¥4,574.83
105¥75.24495¥7,900.72
255¥73.68051¥18,788.53
510¥72.47951¥36,964.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.