RMB | USD

Obsolete item.
SFH 487-2

SFH 487-2 RN18A

Digi-Key Part Number
SFH487-2RN18A-ND
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 487-2 RN18A
Supplier
Description
EMITTER IR 880NM 100MA RADIAL
Detailed Description
Infrared (IR) Emitter 880nm 1.5V 100mA 20mW/sr @ 100mA 40° Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
20mW/sr @ 100mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
Q62703Q2719
SFH 487-2 RN18A-ND
SFH487-2RN18A
Standard Package4,000