SFH 4451 | ||
---|---|---|
DigiKey Part Number | 475-SFH4451TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SFH 4451 | |
Description | EMITTER IR 860NM 100MA SMD | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 70mW/sr @ 100mA 34° 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 4451 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 70mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 34° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | IR Illumination Selection Guide |
PCN Obsolescence/ EOL | |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
HTML Datasheet | Infrared-Small Emitters |
EDA Models | SFH 4451 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SFH 4258-Z | ams-OSRAM USA INC. | 37,277 | 475-SFH4258-ZCT-ND | ¥8.33000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 4991-SFH4451DKR-ND Q65111A2583 4991-SFH4451TR-ND 475-SFH4451TR 4991-SFH4451CT-ND 475-3009-2 475-3009-1 4991-SFH4451TR SFH4451 475-3009-2-ND 4991-SFH4451CT 475-SFH4451CT 475-3009-1-ND 4991-SFH4451DKR 475-3009-6 475-3009-6-ND 475-SFH4451DKR |
Standard Package | 3,000 |