PLT5 520_B4_5_6 | ||
---|---|---|
DigiKey Part Number | 475-PLT5520_B4_5_6-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT5 520_B4_5_6 | |
Description | LASER DIODE 513NM 30MW RAD 3LD | |
Customer Reference | ||
Detailed Description | Laser Diode 513nm 30mW 8V 140mA Radial, Can - 3 Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Wavelength | 513nm | |
Voltage - Input | 8V | |
Current Rating (Amps) | 140mA | |
Power (Watts) | 30mW | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |