LA H9GP-JYKZ-24-H29C-350-R18-Z | ||
---|---|---|
DigiKey Part Number | 475-LAH9GP-JYKZ-24-H29C-350-R18-ZTR-ND - Tape & Reel (TR) 475-LAH9GP-JYKZ-24-H29C-350-R18-ZCT-ND - Cut Tape (CT) 475-LAH9GP-JYKZ-24-H29C-350-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LA H9GP-JYKZ-24-H29C-350-R18-Z | |
Description | LED OSLON AMBER 617NM 3SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color OSLON® Black Amber 617nm (612nm ~ 624nm) 3-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 617nm (612nm ~ 624nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 106 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 82lm (52lm ~ 112lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.148" L x 0.148" W (3.75mm x 3.75mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LA H9GP |
PCN Design/Specification | Harmonization of product specifications 02/Oct/2023 |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.15000 | ¥15.15 |
10 | ¥10.10100 | ¥101.01 |
100 | ¥7.77510 | ¥777.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.02833 | ¥4,217.00 |
1,200 | ¥6.04000 | ¥7,248.00 |
3,000 | ¥5.71055 | ¥17,131.65 |
6,000 | ¥5.57878 | ¥33,472.68 |
15,000 | ¥5.49092 | ¥82,363.80 |
Attribute | Description |
---|---|
Other Names | 475-LAH9GP-JYKZ-24-H29C-350-R18-ZDKR 4991-LAH9GP-JYKZ-24-H29C-350-R18-ZCT-ND 475-LAH9GP-JYKZ-24-H29C-350-R18-ZDKR-ND 4991-LAH9GP-JYKZ-24-H29C-350-R18-ZTR-ND LA H9GP-JYKZ-24-H29C 475-LAH9GP-JYKZ-24-H29C-350-R18-ZCT LAH9GP-JYKZ-24-H29C-350-R18-Z-ND 4991-LAH9GP-JYKZ-24-H29C-350-R18-ZCT 475-3729 4991-LAH9GP-JYKZ-24-H29C-350-R18-ZTR Q65112A3113 4991-LAH9GP-JYKZ-24-H29C-350-R18-ZDKR-ND 475-3729-ND 475-LAH9GP-JYKZ-24-H29C-350-R18-ZCT-ND 4991-LAH9GP-JYKZ-24-H29C-350-R18-ZDKR 475-LAH9GP-JYKZ-24-H29C-350-R18-ZTR 475-LAH9GP-JYKZ-24-H29C-350-R18-ZTR-ND |
Standard Package | 600 |