BPX 38-2/3 | ||
---|---|---|
DigiKey Part Number | 475-BPX38-2/3-ND | |
Manufacturer | ||
Manufacturer Product Number | BPX 38-2/3 | |
Description | SENSOR PHOTO 880NM TOP TO206AA | |
Customer Reference | ||
Detailed Description | Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can | |
Datasheet | Datasheet | |
EDA/CAD Models | BPX 38-2/3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 80° | |
Power - Max | 220 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |