LS Q976-NR-1-0-20-R18 | ||
---|---|---|
DigiKey Part Number | 475-LSQ976-NR-1TR-ND - Tape & Reel (TR) 475-LSQ976-NR-1CT-ND - Cut Tape (CT) 475-LSQ976-NR-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS Q976-NR-1-0-20-R18 | |
Description | LED RED DIFFUSED 0603 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Red 633nm LED Indication - Discrete 2V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.02000 | ¥2.02 |
10 | ¥1.11100 | ¥11.11 |
100 | ¥0.51700 | ¥51.70 |
500 | ¥0.47708 | ¥238.54 |
1,000 | ¥0.37368 | ¥373.68 |
2,000 | ¥0.36577 | ¥731.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36577 | ¥1,463.08 |
8,000 | ¥0.31806 | ¥2,544.48 |
12,000 | ¥0.28625 | ¥3,435.00 |
28,000 | ¥0.25445 | ¥7,124.60 |
100,000 | ¥0.21469 | ¥21,469.00 |