LG R971-KN-1-0-20-R18 | ||
---|---|---|
DigiKey Part Number | 475-LGR971-KN-1TR-ND - Tape & Reel (TR) 475-LGR971-KN-1CT-ND - Cut Tape (CT) 475-LGR971-KN-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LG R971-KN-1-0-20-R18 | |
Description | LED GREEN DIFFUSED 0805 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 2.2V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LG R971-KN-1-0-20-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.23800 | ¥12.38 |
100 | ¥0.57510 | ¥57.51 |
500 | ¥0.53064 | ¥265.32 |
1,000 | ¥0.41570 | ¥415.70 |
2,000 | ¥0.40686 | ¥813.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40684 | ¥1,627.36 |
8,000 | ¥0.35378 | ¥2,830.24 |
12,000 | ¥0.31840 | ¥3,820.80 |
28,000 | ¥0.28302 | ¥7,924.56 |
100,000 | ¥0.23880 | ¥23,880.00 |