OAT900 | ||
---|---|---|
DigiKey Part Number | 1053-OAT900-ND | |
Manufacturer | ||
Manufacturer Product Number | OAT900 | |
Description | 9 FAN TRAY 115V 990CFM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, AC, 9 Fans, 990 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 9 Fans, 990 CFM | |
Size / Dimension | 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | AC,DC Fan Trays Datasheet |
Other Related Documents | Product Selection Guide |
Mfg Application Notes | AC,DC Part Number Guide |
Product Training Modules | |
Video File | Power Distribution Unit Demo |
Environmental Information | Orion Compliance |
Design Resources | |
Featured Product | AC, DC, and EC Fan Trays |
PCN Part Number | Part number chg 01/SEP/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.60.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,043.79000 | ¥3,043.79 |
5 | ¥2,989.43800 | ¥14,947.19 |
10 | ¥2,935.08300 | ¥29,350.83 |
25 | ¥2,891.60560 | ¥72,290.14 |
Attribute | Description |
---|---|
Other Names | OA900 1053-OAT900 1053-1311 OA900X 1053-1311-ND |
Standard Package | 1 |