OA825AP-22-1TB | ||
---|---|---|
DigiKey Part Number | 1053-1098-ND | |
Manufacturer | ||
Manufacturer Product Number | OA825AP-22-1TB | |
Description | FAN AXIAL 80X27MM 230VAC TERM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | OA825AP-22-1TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 27.00mm | |
Air Flow | 25.0 CFM (0.700m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 25.0dB | |
Power (Watts) | 9.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.573 lb (259.91 g) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OA825 Series |
Other Related Documents | |
Mfg Application Notes | |
Product Training Modules | AC Fans |
Environmental Information | Orion Compliance |
Design Resources | |
CAD Models | OA825AP-22-1TB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.27000 | ¥185.27 |
10 | ¥169.17200 | ¥1,691.72 |
40 | ¥162.74500 | ¥6,509.80 |
80 | ¥152.03713 | ¥12,162.97 |
120 | ¥140.25958 | ¥16,831.15 |
280 | ¥138.11836 | ¥38,673.14 |
520 | ¥137.04775 | ¥71,264.83 |
Attribute | Description |
---|---|
Other Names | OA825AP-22-1TBX OA825AP221TB 1053-1098 |
Standard Package | 1 |