OA172AP-22-1TB1855
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA172AP-22-1TB1855
OA172AP_TB1855_View2
Harsh Environment Fans

OA172AP-22-1TB1855

DigiKey Part Number
1053-1524-ND
Manufacturer
Manufacturer Product Number
OA172AP-22-1TB1855
Description
FAN AXIAL 172X51MM 230VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 172mm Dia Ball 215.0 CFM (6.02m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172AP-22-1TB1855 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 172mm Dia
Width
51.00mm
Air Flow
215.0 CFM (6.02m³/min)
Static Pressure
0.510 in H2O (127.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
59.0dB
Power (Watts)
42.00W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
cURus
Weight
3 lbs (1.4 kg)
Current Rating (Amps)
-
Voltage Range
200 ~ 240VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥641.25000¥641.25
12¥511.27417¥6,135.29
36¥461.44583¥16,612.05
Manufacturers Standard Package