


OA172AP-11-1WB1855 | |
|---|---|
DigiKey Part Number | 1053-1523-ND |
Manufacturer | |
Manufacturer Product Number | OA172AP-11-1WB1855 |
Description | FAN AXIAL 172X51MM 115VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 172mm Dia Ball 215.0 CFM (6.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA172AP-11-1WB1855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 172mm Dia | |
Width | 51.00mm | |
Air Flow | 215.0 CFM (6.02m³/min) | |
Static Pressure | 0.510 in H2O (127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 59.0dB | |
Power (Watts) | 42.00W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus | |
Weight | 3 lbs (1.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥641.25000 | ¥641.25 |
| 12 | ¥511.27417 | ¥6,135.29 |
| 36 | ¥461.44583 | ¥16,612.05 |









