
Category | Voltage - Input 5VDC |
Manufacturer Opto 22 | Current - Input 12 mA |
Series | Voltage - Output 5 ~ 60VDC |
Packaging Box | Current - Output 2A |
Part Status Active | Turn On Time 100µs |
Type DC Output Module | Turn Off Time 750µs |
Color White | Features Status LED(s) |
Style G4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥666.90000 | ¥666.90 |
| 10 | ¥566.86100 | ¥5,668.61 |
| 100 | ¥481.93260 | ¥48,193.26 |


