
US1DFA | |
|---|---|
DigiKey Part Number | US1DFATR-ND - Tape & Reel (TR) US1DFACT-ND - Cut Tape (CT) US1DFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1DFA |
Description | DIODE STANDARD 200V 1A SOD123FA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123FA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.97000 | ¥39.70 |
| 100 | ¥2.55130 | ¥255.13 |
| 500 | ¥1.94030 | ¥970.15 |
| 1,000 | ¥1.74315 | ¥1,743.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.38189 | ¥4,145.67 |
| 6,000 | ¥1.26495 | ¥7,589.70 |

